• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 05809 Countersink 20 mm HSS MK2 1 pc(s)

Product type
Countersink
Ø
20 mm
Material
HSS
Material suitability
Metal
Tool holder
MK2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Countersink

Ø

20 mm

Material

HSS

Material suitability

Metal

Total length

150 mm

Tool holder

MK2

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1214991 Exact 05809 Countersink 20 mm HSS MK2 1 pc(s)

Description

The sinking of the cylinder head screws, cap screws and nuts. Ideal for burr-free and ratterfreien lower in steel, cast iron and light metals · With cylinder shaft and fixed guide pins for core hole.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 122.98*

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)