• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 05903 Tapping combo head metric M5 0.8 mm Right hand cutting DIN 3126 HSS 1 pc(s)

1/2
Product type
Tapping combo head
Thread spec
metric
DIN standard
DIN 3126
Thread size
M5
Thread handedness
Right hand cutting
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HSS twist drill threaded bit

  • Pilot drilling, tapping and deburring, all in one!
  • 'ROTA PLUS+ logo with text: Patented induction zone. Circular design with silver and red lettering.'

Technical specifications

Product type

Tapping combo head

Thread spec

metric

DIN standard

DIN 3126

Thread size

M5

Gradient

0.8 mm

Thread handedness

Right hand cutting

Thread length

10 mm

Material

HSS

Length

41 mm

Tool holder

1/4" (6.3 mm)

Thread type

M5

Documents & Downloads

Datasheet

Datasheet 802549 Exact 05903 Tapping combo head metric M5 0.8 mm Right hand cutting DIN 3126 HSS 1 pc(s)

User & Safety Instructions

User & Safety Instructions 802549 Exact 05903 Tapping combo head metric M5 0.8 mm Right hand cutting DIN 3126 HSS 1 pc(s)

Description

Features

  • ROTAPLUS+®: 3 processes in a single tool
  • 6.3 mm (1/4") bit drive (DIN 3126)
  • No slippage in the chuck feed
  • Suitable for materials up to 700 N/mm2.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)