• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 25302 HSS Step drill bit PG7 - PG21, 12.5 - 30.5 mm TiAIN Total length 85 mm Cylinder shank 1 pc(s)

Product type
Step drill bit
Content
1 pc(s)
Material
HSS
Material suitability
Metal
Tool holder
Cylinder shank
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Step drill bit

Content

1 pc(s)

Material

HSS

Material properties

TiAIN

Material suitability

Metal

Tool holder

Cylinder shank

Shank Ø

4 mm

Total length

85 mm

Drill hole diameter

PG7 - PG21

12.5 - 30.5 mm

Steps

12 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1215295 Exact 25302 HSS Step drill bit PG7 - PG21, 12.5 - 30.5 mm TiAIN Total length 85 mm Cylinder shank 1 pc(s)

Description

For burr-free drilling and reaming of sheet metal, pipes and profiles specially in the electronics industry (cabinet). Edge-breaker deburring zone, drilling and deburring in a single process. For material up to 6 mm thickness: structural steel, crni steel, non-ferrous metal.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 125.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)