• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 32117 HSS Metal twist drill bit 1.75 mm Cylinder shank 10 pc(s)

Image similar
Product type
Metal twist drill bit
Drill hole Ø
1.75 mm
Content
10 pc(s)
Material
HSS
Tool holder
Cylinder shank
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Metal twist drill bit

Drill hole Ø

1.75 mm

Drill hole Ø tolerance limit

h 8

Tip angle

118°

Content

10 pc(s)

Material

HSS

Tensile strength (max.)

900 N/mm²

Tool holder

Cylinder shank

Shank Ø

1.75 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1215405 Exact 32117 HSS Metal twist drill bit 1.75 mm Cylinder shank 10 pc(s)

Description

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.