• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 32105 HSS Metal twist drill bit 0.7 mm Total length 28 mm cut DIN 338 Cylinder shank 10 pc(s)

1/2
Image similar
Product type
Metal twist drill bit
Drill hole Ø
0.7 mm
Content
10 pc(s)
Material
HSS
Material suitability
Metal
Plastic
Non-ferrous metal
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Metal twist drill bit

DIN standard

DIN 338

Drill hole Ø

0.7 mm

Drill hole Ø tolerance limit

h 8

Tip angle

118°

Content

10 pc(s)

Material

HSS

Material properties

cut

Material suitability

Metal

Plastic

Non-ferrous metal

Tensile strength (max.)

900 N/mm²

Tool holder

Cylinder shank

Shank Ø

0.7 mm

Working length

9 mm

Total length

28 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1215393 Exact 32105 HSS Metal twist drill bit 0.7 mm Total length 28 mm cut DIN 338 Cylinder shank 10 pc(s)

Description

Usage areas: For steel, cast steel alloyed and unalloyed (up to 900 N/mm² strength), grey cast iron, malleable cast iron, spheroid iron and pressure casting, sintered iron, nickel silver, graphite, short-chipping aluminium alloys, brass and bronze Ausspitzung: from Ø 3.0 mm. Etched to DIN1412 C. Tip angle: 118° Surface: polished · Cone shaped section • spiral angle: 20 - 30°Ø-tolerance h 8 • right-handed cutting.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)