• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 43645 CNC tap metric M8 1.25 mm Right hand cutting DIN 371 HSS-E 35° RSP 1 pc(s)

Product type
CNC tap
Thread spec
metric
DIN standard
DIN 371
Thread size
M8
Thread handedness
Right hand cutting
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

CNC tap

Thread spec

metric

DIN standard

DIN 371

Thread size

M8

Gradient

1.25 mm

End cut shape

35° RSP

Thread handedness

Right hand cutting

Thread length

22 mm

Material

HSS-E

Length

90 mm

Square neck

6.2 mm

Tensile strength (max.)

850 N/mm²

Thread type

M8

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 813002 Exact 43645 CNC tap metric M8 1.25 mm Right hand cutting DIN 371 HSS-E 35° RSP 1 pc(s)

Description

Features

  • Blue ring DIN 371 with 35° right spiral for metric ISO thread DIN 13
  • Profile-polished and behind-sharpened
  • For VA-materials and stainless steel
  • Tolerance 6H = ISO 5
  • 2-course gate for blind holes.

Hints

M3 - M6 with tip
M8 - M12 without tip.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)