• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 50201 Countersink 6.3 mm HSS Cylinder shank 1 pc(s)

Product type
Countersink
DIN standard
DIN 335-C
Ø
6.3 mm
Material
HSS
Material suitability
Metal
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 16.99
-18 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Countersink

DIN standard

DIN 335-C

Ø

6.3 mm

Angle

90°

No. of blades

3

Material

HSS

Material suitability

Metal

Total length

45 mm

Tool holder

Cylinder shank

Shank Ø

5 mm

Content

1 pc(s)

Height

17 mm

Length

88 mm

Width

17 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1215834 Exact 50201 Countersink 6.3 mm HSS Cylinder shank 1 pc(s)

Description

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 63.98€ 60.98*

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)