• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 50903 Tapping head 7-piece metric M3, M4, M5, M6, M8, M10 Right hand cutting HSS 1 Set

1/3
Product type
Tapping head
Thread spec
metric
Thread size
M3
M4
M5
M6
M8
M10
Thread handedness
Right hand cutting
Material
HSS
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tapping head

Thread spec

metric

Thread size

M3

M4

M5

M6

M8

M10

Thread handedness

Right hand cutting

Material

HSS

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1225258 Exact 50903 Tapping head 7-piece metric M3, M4, M5, M6, M8, M10 Right hand cutting HSS 1 Set

Description

Tool for cutting threads with 1/4" bit shank

Scope of delivery

  • Cut thread taps: M3/M4/M5/M6/M8/M10+ Adapter.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)