• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 51115 Countersink 12.4 mm HSS TiCN Cylinder shank 1 pc(s)

Product type
Countersink
DIN standard
DIN 335-C
Ø
12.4 mm
Material
HSS
Material suitability
Metal
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Countersink

DIN standard

DIN 335-C

Ø

12.4 mm

Angle

90°

Material

HSS

Material properties

TiCN

Material suitability

Metal

Total length

56 mm

Tool holder

Cylinder shank

Shank Ø

8 mm

Content

1 pc(s)

Material (details)

HSS TiAIN

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1216022 Exact 51115 Countersink 12.4 mm HSS TiCN Cylinder shank 1 pc(s)

Description

For countersinking and deburring.

Features

  • HSS counter sink 90° with Senkkopf conforms DIN 335 Form C
  • With cylindrical-shaft and 3 cuttings
  • CBN deep-ground
  • Combined axial-radial relief grinding: 100% defined cutting geometry, high surface finish, opt. Standby time

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 75.98*

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)