• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 51781 Countersink 6.3 mm HSS TiN Cylinder shank 1 pc(s)

Product type
Countersink
Ø
6.3 mm
Material
HSS
Material suitability
Metal
Tool holder
Cylinder shank
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Countersink

Ø

6.3 mm

Angle

75°

Material

HSS

Material properties

TiN

Material suitability

Metal

Total length

45 mm

Tool holder

Cylinder shank

Shank Ø

5 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1216040 Exact 51781 Countersink 6.3 mm HSS TiN Cylinder shank 1 pc(s)

Description

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 72.98*

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)