• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 70611 BlackBox CNC tap set metric M3 - M12 Right hand cutting HSS-E Shape B 1 pc(s)

1/3
Product type
CNC tap set
Thread spec
metric
Thread size
M3 - M12
Thread handedness
Right hand cutting
Material
HSS-E
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

CNC tap set

Thread spec

metric

Thread size

M3 - M12

End cut shape

Shape B

Thread handedness

Right hand cutting

Material

HSS-E

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1388957 Exact 70611 BlackBox CNC tap set metric M3 - M12 Right hand cutting HSS-E Shape B 1 pc(s)

Description

For burr-free drilling and reaming of plates, tubes and profiles. In doing so, the surface as well at the same time one-sided deburred. The desired diameter is achieved by selecting the corresponding drill. Machine tap drill bit set for cutting metric internal threads for through holes. Made from HSSE, for use in construction and car mate steel up to 1000 N/mm². Countersink for countersinking of countersunk screws and deburring after drilling process. Large chamber with smooth grooves reason for proper chip removal.

Scope of delivery

  • Machine tap drill M3-M12
  • core hole drill bits 2.5/3.2/5/6.8/8.5/10.2 mm 3/4.
  • Step drill bit set Ø 4-12 / 4-20 / 6-30 mm
  • Countersink set 90° Ø 6.3/8.3/10.4/12.5/20.5 mm.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)