• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact HSS-Flachsenker mit Zapfen M10 DIN373 Durchgang/fein plus6 05826 Countersink 18 mm HSS Cylinder shank 1 pc(s)

Product type
Countersink
DIN standard
DIN 373
Ø
18 mm
Material
HSS
Material suitability
Metal
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Countersink

DIN standard

DIN 373

Ø

18 mm

Material

HSS

Material suitability

Metal

Total length

100 mm

Tool holder

Cylinder shank

Shank Ø

12.5 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1215003 Exact HSS-Flachsenker mit Zapfen M10 DIN373 Durchgang/fein plus6 05826 Countersink 18 mm HSS Cylinder shank 1 pc(s)

Description

The sinking of the cylinder head screws, cap screws and nuts. Ideal for burr-free and ratterfreien lower in steel, cast iron and light metals · With cylinder shaft and fixed guide pin for Through Hole, fine.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 71.98*

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)