• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact HSS-Kegelsenker-Bitsatz 90° 6,3-20,5mm plus6 1605649 Countersink set 8-piece 6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.

1/3
Product type
Countersink set
DIN standard
DIN 335-C
DIN 3126
Ø
6.3 mm
8.3 mm
10.4 mm
12.4 mm
16.5 mm
20.5 mm
Material
HSS
Material suitability
Metal
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

Product type

Countersink set

DIN standard

DIN 335-C

DIN 3126

Ø

6.3 mm

8.3 mm

10.4 mm

12.4 mm

16.5 mm

20.5 mm

Angle

90°

Material

HSS

Material suitability

Metal

Tool holder

1/4" (6.3 mm)

Content

1 Set

Material (details)

HSS

Shank diameter

6,3 mm (1/4")

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 813061 Exact HSS-Kegelsenker-Bitsatz 90° 6,3-20,5mm plus6 1605649 Countersink set 8-piece 6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.

Description

HSS countersink with counter sunk bit, comes with 1/4° bit shank drive for rapid tool changes.

Features

  • Countersunk head to DIN 335 Form C
  • 6.3 mm (1 / 4 ") bit shaft drive (DIN 3126) for quick tool change
  • 3 Cuts
  • Handle with 6.3 mm (1 / 4 ") inner hexagonal recording.

Scope of delivery

  • Handle
  • HSS-sinker Ø 6.3/8.3/10.4/12.416.5/20.5 mm
  • Universal adapter
  • Bohrpaste
  • Box

What kind of Countersinks are you looking for?

More interesting products

(*All information is plus legal VAT)