• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact HSSE Querlochsenker 90° 14mm Senkbereich 5-10mm plus6 05422 Diagonal hole countersink 10 mm HSS-E cobalt Cylinder

Product type
Diagonal hole countersink
Ø
10 mm
Material
HSS-E
Material suitability
Metal
Tool holder
Cylinder shank
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Diagonal hole countersink

Ø

10 mm

Angle

90°

Material

HSS-E

Material properties

cobalt

Material suitability

Metal

Working length

48.0 mm

Total length

48 mm

Tool holder

Cylinder shank

Shank Ø

8 mm

Content

1 pc(s)

Length

48 mm

Material (details)

HSS

Shank diameter

8 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822642 Exact HSSE Querlochsenker 90° 14mm Senkbereich 5-10mm plus6 05422 Diagonal hole countersink 10 mm HSS-E cobalt Cylinder

Description

With cylindrical shaft for lowering and deburring the drills. Especially well suited for long-spanning and lubricating materials. Chip removal through cross-hole.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 109.98*

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)