• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Explore Scientific 0310275 2" Dunkelgrün Colour filter

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Color filter 2" Dunkelgrün

  • Made from high-quality optical glassFilter glass is absolutely parallelAll optical surfaces have anti reflex coatingsFilter housing from black anodized aluminumFilter threads on both ends (female/male)Multiple filter usage is possible

Technical specifications

  • Dark green
Product type

Colour filter

Dim

(Ø x H) 50 mm x 11 mm

Factory colour

Black

Weight

17 g

Compatible with

Telescopes

Height

11 mm

(Ø)

50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2150484 Explore Scientific 0310275 2" Dunkelgrün Colour filter

Description

Made from high-quality optical glassFilter glass is absolutely parallelAll optical surfaces have anti reflex coatingsFilter housing from black anodized aluminumFilter threads on both ends (female/male)Multiple filter usage is possible

Scope of delivery

  • Protection-case

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.