Made from high-quality optical glassFilter glass is absolutely parallelAll optical surfaces have anti reflex coatingsFilter housing from black anodized aluminumFilter threads on both ends (female/male)Multiple filter usage is possible
Technical specifications
Orange
Product type
Colour filter
Dim
(Ø x H) 50 mm x 11 mm
Factory colour
Black
Weight
17 g
Compatible with
Telescopes
Height
11 mm
(Ø)
50 mm
Variants(All information is without VAT, plus shipping costs)
This one really supports the detection of the dark areas on the planet Mars. The details of the clouds of Saturn and Jupiter are also so much more visible through the Filter.What ist a color Filter for and do we really need it ?Color Filters darken the light slightly, that reaches the eye or the sensor of the camera. This eliminates for instance stronger transitions. The result is that your picture turns out with more contrast which automatically shows more details.
This one really supports the detection of the dark areas on the planet Mars. The details of the clouds of Saturn and Jupiter are also so much more visible through the Filter.What ist a color Filter for and do we really need it ?Color Filters darken the light slightly, that reaches the eye or the sensor of the camera. This eliminates for instance stronger transitions. The result is that your picture turns out with more contrast which automatically shows more details.
Scope of delivery
Protection-case
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.