• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Explore Scientific 0310276 2" Blau Colour filter

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Color filter 2" Blau

  • Made from high-quality optical glassFilter glass is absolutely parallelAll optical surfaces have anti reflex coatingsFilter housing from black anodized aluminumFilter threads on both ends (female/male)Multiple filter usage is possible

Technical specifications

  • Blue
Product type

Colour filter

Dim

(Ø x H) 50 mm x 11 mm

Factory colour

Black

Weight

17 g

Compatible with

Telescopes

Height

11 mm

(Ø)

50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2150479 Explore Scientific 0310276 2" Blau Colour filter

Description

The color of light blue really supports watching the high clouds on Mars. The contrast increases. The dark red structures will be shown even darker, so this is the perfect filter for watching the big red Flecks on the gas planet Jupiter. The rings of Saturn will be accentuated, the structures of the Venus Atmosphere will be even finer.What ist a color Filter for and do we really need it ?Color Filters darken the light slightly, that reaches the eye or the sensor of the camera. This eliminates for instance stronger transitions. The result is that your picture turns out with more contrast which automatically shows more details.

Scope of delivery

  • Protection-case

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.