• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Explore Scientific 0510367 3" Korrekt. M68x1.0mm Eyepiece adapter

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Telescopic adapter 3" Korrekt. M68x1.0mm

  • Adaptor 0510360 to M68x1 female threadConnects the 0,7x Reducer with M68x1 devicesMaterial: black anodized aluminium

Technical specifications

Product type

Eyepiece adapter

Dim

(Ø x H) 68 mm x 11 mm

Factory colour

Black

Weight

100 g

Compatible with

Telescopes

Width

80 mm

Height

11 mm

Length

80 mm

(Ø)

68 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2160664 Explore Scientific 0510367 3" Korrekt. M68x1.0mm Eyepiece adapter

Description

Connects accessories with the M68x1 male thread to the image side of the 0,7x Reducer/Corrector 0510360.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.