• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Explore Scientific 0625791 2,5'' FT-Fokus Eyepiece adapter

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Telescopic adapter 2,5'' FT-Fokus

  • Made of aluminium

Technical specifications

Product type

Eyepiece adapter

Dim

(L x W x H) 60 x 145 x 145 mm

Factory colour

Black

Weight

835 g

Width

145 mm

Height

145 mm

Length

60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2145023 Explore Scientific 0625791 2,5'' FT-Fokus Eyepiece adapter

Description

Enables you to connect the 2,5" Feathertouch Focuser FTF2535HD to the Explore Scientific 127mm Carbon Fiber Apochromat. The focuser is not included - see 0625711 Feathertouch FTF2535HD focuser.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.