• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Explore Scientific 0510369 T2-Ring Canon 1,5mm Lichtweg Eyepiece adapter

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Telescopic adapter T2-Ring Canon 1,5mm Lichtweg

  • Special T2-Ring Canon - M42x0.75mm threadExtreme short T2 ring design with 1,5mm heightRecommended for close backfocus setupsStraight use with Canon DSLRMade from stainless-steel

Technical specifications

Product type

Eyepiece adapter

Dim

(L x W x H) 65 x 65 x 7 mm

Factory colour

Black

Weight

50 g

Width

65 mm

Height

7 mm

Length

65 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2160665 Explore Scientific 0510369 T2-Ring Canon 1,5mm Lichtweg Eyepiece adapter

Description

This special T2-Ring for Canon DSLR Camera offers a extreme short light-path of only 1,5mm. Regular T2-Rings needs a light-path of about 11-12mm and if you have a close backfocus situation these certain millimeters are making the difference to reach the focus.  

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.