• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech 445702 Thermo-hygrometer White 445702

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Reading range - indoor temperature

-10°C to 60 °C

Product type

Thermo-hygrometer

Functions

Inside RH

Inside temperature

Max/min readings

Time

Indoor humidity

10% to 85 %

Display

Digital

Case colour

White

Content

1 pc(s)

Hub dimensions

109 x 71 x 20 mm

Weight (station)

113 g

Documents & Downloads

Datasheet

Datasheet 3088695 Extech 445702 Thermo-hygrometer White 445702

User & Safety Instructions

User & Safety Instructions 3088695 Extech 445702 Thermo-hygrometer White 445702

Description

The device can be mounted on walls or set up on a table top with the help of the integrated folding leg. Other functions include display of MIN/MAX measured values and a programmable alarm clock. This device allows simultaneous display of the time (12/24 hour clock), temperature (C or F) and relative air humidity (RH) in %.

This text is machine translated.

Features

  • Attractive design for table or wall mounting
  • Three LCD displays show time, temperature and humidity
  • Max/Min memory with reset for temperature and humidity
  • Temperature display can be switched between °C and °F.
  • 12/24-hour clock with Alarm function

More interesting products

(*All information is plus legal VAT)