• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech CO220 Carbon dioxide detector 0 - 9999 ppm

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AIR QUALITY MONITOR, DESKTOP INDOOR

  • AIR QUALITY MONITOR, DESKTOP INDOOR

Technical specifications

  • Checks for Carbon Dioxide (CO2) concentrations (0 to 9,999ppm)
  • and displays Temperature (14 to 140°F / -10 to 60°C) and Relative Humidity
  • (0.1 to 99.9%) readings, plus Calculates Dew Point and Wet Bulb values
  • Maintenance free NDIR (non-dispersive infrared) CO2 sensor
  • Six facial icons indicate indoor quality levels
  • Audible CO2 warning alarm when concentration level exceeds high/low user set point
  • Displays Year, Month, Date, and Time
  • Min/Max CO2 value recall function plus Manually store/recall 99 readings
  • Calculates statistical weighted averages of TWA (8 hour Time Weighted
  • Average) and STEL (15 minute Short Term Exposure Limit)
  • lps% (Liters per second per person) and cfm/p (cubic feet per minute per person)
  • Automatic Baseline Calibration function
Product type

Carbon dioxide detector

Unit of measurement

CO2

Temperature

Humidity

Reading range

0 - 9999 ppm

Dim

(L x W x H) 81 x 155 x 87 mm

Weight

165 g

Reading range (max.)

9999 ppm

Reading range (min.)

0 ppm

Width

155 mm

Height

87 mm

Length

81 mm

Power supply (details)

Universal AC adapter

Documents & Downloads

Datasheet

Datasheet 1217968 Extech CO220 Carbon dioxide detector 0 - 9999 ppm

User & Safety Instructions

User & Safety Instructions 1217968 Extech CO220 Carbon dioxide detector 0 - 9999 ppm

Description

Measures Carbon Dioxide (CO2), Air Temperature and Humidity with user-adjustablevisual and audible alarm plus calculates Dew Point and Wet Bulb.

Features

  • Checks for Carbon Dioxide (CO2) concentrations (0 to 9,999ppm)
  • and displays Temperature (14 to 140°F / -10 to 60°C) and Relative Humidity
  • (0.1 to 99.9%) readings, plus Calculates Dew Point and Wet Bulb values
  • Maintenance free NDIR (non-dispersive infrared) CO2 sensor
  • Six facial icons indicate indoor quality levels
  • Audible CO2 warning alarm when concentration level exceeds high/low user set point
  • Displays Year, Month, Date, and Time
  • Min/Max CO2 value recall function plus Manually store/recall 99 readings
  • Calculates statistical weighted averages of TWA (8 hour Time Weighted
  • Average) and STEL (15 minute Short Term Exposure Limit)
  • lps% (Liters per second per person) and cfm/p (cubic feet per minute per person)
  • Automatic Baseline Calibration function

Scope of delivery

  • Complete with Universal AC adapter (UA100-240)
  • multiple plug types

What kind of Gas Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)