

Hygrometer
+1372 °C
Manufacturer's standards (no certificate)
(L x W x H) 255 x 75 x 50 mm
350 g
2 %
1 °C
Humidity
100 RH
0 RH
2 RH
75 mm
50 mm
255 mm
USB
9 V battery (1x)
-100 °C
Dew point/mould detector
±2 RH
K-type: -100 to +1372 °C
IR: -50 to +500 °C
USB
9 V battery pack
0 - 100 RH
yes
User & Safety Instructions 123217 Extech HD-500 Psychrometer with InfraRed Thermometer
Information 123217 Extech HD-500 Psychrometer with InfraRed Thermometer
Conformity certificate 123217 Extech HD-500 Psychrometer with InfraRed Thermometer
Security datasheet 123217 Extech HD-500 Psychrometer with InfraRed Thermometer
€ 413.99*
The necessary accessories are required to use the article as described.