• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech RH101 InfraRed Thermometer & Hygrometer

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Extech RH101 InfraRed Thermometer & Hygrometer

  • Hygrometer and InfraRed Thermometer in one device
  • Large backlit dual display
  • Primary display is user selectable for IR or Humidity; Secondary always displays ambient temperature
  • Built-in IR thermometer with target laser
  • Data Hold and MAX, Auto power off

Technical specifications

  • Precision IR thermometer: ± 2% or ± 2 ° C
  • Measuring range infrared thermometer: -50 to +500 °C.
  • Emissivity: 0.95
  • 08:01 optics
Product type

Hygrometer

Max. temperature

+60 °C

Manufacturer's standards (no certificate)

Dim

(L x W x H) 40 x 75 x 150 mm

Weight

200 g

Basic accuracy

2 %

Accuracy ± °C

3 °C

Calibration range

Humidity

Humidity reading range (max.)

95 RH

Humidity reading range (min.)

10 RH

Humidity reading accuracy

3.5 RH

Width

75 mm

Height

150 mm

Length

40 mm

Power supply

9 V battery (1x)

Min. temperature

-20 °C

Features

IR thermometer

Humidity reading accuracy

± 3.5 RH

Temperature

-20 to +60 °C

Interfaces

-

Power supply (details)

9 V battery pack

Humidity reading range

10 - 95 RH

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 122316 Extech RH101 InfraRed Thermometer & Hygrometer

Information

Information 122316 Extech RH101 InfraRed Thermometer & Hygrometer

Conformity certificate

Conformity certificate 122316 Extech RH101 InfraRed Thermometer & Hygrometer

Description

The Extech RH101 InfraRed Thermometer & Hygrometer is an all-around talent in the field of flexibility. The RH101 makes it possible to measure the air’s humidity and temperature. Targeted objects in hard to reach or on rotating surfaces can now be measured through the integrated infrared (IR) thermometer. A laser point simplifies the aiming. The large, easy-to-read backlit LCD includes primary and secondary displays plus numerous status indicators.

Features

  • Switchable display
  • External air humidity sensor with 1m spiral cable
  • Auto power off
  • Max hold
  • Data hold
  • IR optics 8:1
  • Emission level 0.95.

Scope of delivery

  • Battery (Type 9 V PP3)
  • RUBBER HOLSTER
  • Humidity / Temperature Sensor
  • Pouch
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 224.98*

What kind of Hygrometers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)