• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech SD500 Humidity/Temperature Datalogger

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Extech recording hygro thermometer SD 500

  • Dual LCD simultaneously displays Relative Humidity and Temperature readings
  • Datalogger stores readings on an SD card in Excel® format for easy transfer to a PC
  • Selectable data sampling rate: 5, 10, 30, 60, 120, 300, 600 seconds or Auto
  • Complete with six AAA batteries, 2G SD card, universal AC Adaptor, and mounting bracket

Technical specifications

  • Displaying sampling: Approximately 1 second
  • Operating temperature: 0 to 50 ° C
  • Recording Sample Rate: 5/10/30/60/120/300/600 seconds or automatic
Product type

Multi-channel data logger

Unit of measurement

Temperature

Humidity

Temperature resolution

0.1 °C

Temperature reading range (min.)

0 °C

Temperature reading range (max.)

50 °C

Sampling interval

5/10/30/60/120/300/600 s/Auto

Manufacturer's standards (no certificate)

Power supply (details)

6 x AAA (UM4) 1.5 V or 9V

Dim

(L x W x H) 32 x 80 x 132 mm

Weight

282 g

Humidity reading range (max.)

90 RH

Humidity reading range (min.)

10 RH

Temperature reading range

0 up to 50 °C

Sample rate (max.)

1 s

Sample rate (min.)

1 s

Width

80 mm

Height

132 mm

Length

32 mm

Power supply

AAA batteries (6x)

PSU

Type

SD500

Depth

32 mm

Temperature

0.0 to 50.0 °C

Reading range

Humidity/Temperature

Humidity reading range

10 - 90 RH

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 123727 Extech SD500 Humidity/Temperature Datalogger

Description

The Extech SD500 Humidity/Temperature Datalogger measures, displays and stores temperature and relative humidity. The measured data are stored on an SD card to transfer to a computer. This unit is fully tested and calibrated and, with proper use, many years of reliable service.

Scope of delivery

  • 6x AAA Batteries
  • 2G SD Card
  • Universal Power supply
  • 3x Termperature sensors
  • Mounting bracket

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 357.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)