• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech SDL500 Hygrometer 5 RH 95 RH Data logging function, Dew point/mould detector

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 525.00 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Thermo-hygrometer SDL500

  • Air humidity, temperature, dew point and wet bulb functions
  • Integrated Data logger for 20000 measurement data on 2 GB SD-card

Technical specifications

  • Measuring range -100 to +1300 °C thermo-elements:
  • Possible SD memory card size: 1 GB - 16 GB
  • Display interval 1 s
  • Adjustable logger interval: 0/1/2/5/10/30/60/120/300/600/1800/3600 s
Product type

Hygrometer

Max. temperature

+50 °C

Manufacturer's standards (no certificate)

Dim

(L x W x H) 182 x 73 x 48 mm

Weight

347 g

Accuracy ± °C

0.8 °C

Calibration range

Humidity

Humidity reading range (max.)

95 RH

Humidity reading range (min.)

5 RH

Humidity reading accuracy

3 RH

Width

73 mm

Height

48 mm

Length

182 mm

Interfaces

RS232

SD card

Power supply

AA battery (6x)

Min. temperature

0 °C

Features

Data logging function

Dew point/mould detector

Documents & Downloads

Datasheet

Datasheet 103838 Extech SDL500 Hygrometer 5 RH 95 RH Data logging function, Dew point/mould detector

User & Safety Instructions

User & Safety Instructions 103838 Extech SDL500 Hygrometer 5 RH 95 RH Data logging function, Dew point/mould detector

Description

The SDL 500 captures the air temperature and relative humidity. Thus, the dew point and evaporation temperature can be displayed. Via the thermocouple input, an optional thermocouple type K/J for contact or high-temperature measurements can be connected. The integrated Data Logger allows easy storage of the measured values and subsequent evaluation and documentation on the computer.

This text is machine translated.

Features

  • Data logger with date and time stamp stores the measured values on an SD card in Excel ® format for easy transfer to a computer
  • Adjustable logger interval: 1 - 3600 seconds
  • Manual storage/retrieval of up to 99 measured values in the internal memory
  • Type K/J thermocouple input for high-temperature measurements
  • Large backlit LC display shows two parameters at the same time
  • MIN/MAX memory
  • Integrated measured value memory and SD-card slot
  • Auto switch-off
  • Integrated RS232 interface
  • Optional power supply operation
  • The rear stand thread.

Scope of delivery

  • Batteries
  • SD card 2 GB
  • Thermo/hygro sensor
  • Hard case
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 589.98*

What kind of Hygrometers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)