• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech UV510 UV510 UV meter 0 - 20.00 mW/cm²

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • UVA measuring range: 0 - 20 mW/cm²
  • Resolution: 0,001 mW/cm²
  • Accuracy ±4%
  • Sensor shaft length: 320 - 390 nm
Product type

UV meter

Reading type

Light intensity

Manufacturer's standards (no certificate)

Dim

(L x W x H) 25 x 58 x 141 mm

Display

LCD

Weight

160 g

Features

Suitable for LED lighting

Illuminance reading range

0 - 20.00 mW/cm²

Illuminance reading range (max.)

20.00 mW/cm²

Illuminance reading range (min.)

0 mW/cm²

Illuminance reading accuracy

4 %

Width

58 mm

Height

141 mm

Length

25 mm

Documents & Downloads

Datasheet

Datasheet 1603576 Extech UV510 UV510 UV meter 0 - 20.00 mW/cm²

User & Safety Instructions

User & Safety Instructions 1603576 Extech UV510 UV510 UV meter 0 - 20.00 mW/cm²

Description

The UV510 measures between 320 - 390 nm UVA ultraviolet light.

This text is machine translated.

Scope of delivery

  • Wrist strap
  • Sensor Cover
  • Batteries
  • User manual.

What kind of Light Meters are you looking for?

More interesting products

(*All information is plus legal VAT)