• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extension module PSR-SCF- 24UC/URM/2X21 2981363 Phoenix Contact

Product type
Safety relay
Operating voltage
24 V DC
24 V AC
Type
PSR-SCF- 24UC/URM/2X21
Contact type
2 change-overs
Depth
60.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 40.50 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extension module PSR-SCF- 24UC/URM/2X21

  • Industrial packaging, pack of 10

Technical specifications

Product type

Safety relay

Type

PSR-SCF- 24UC/URM/2X21

Operating voltage

24 V DC

24 V AC

Contact type

2 change-overs

Depth

60.5 mm

Width

17.5 mm

Height

75 mm

Dim

(W x H x D) 17.5 x 75 x 60.5 mm

Content

10 pc(s)

Industrial packaging

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 704192 Extension module PSR-SCF- 24UC/URM/2X21 2981363 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 704192 Extension module PSR-SCF- 24UC/URM/2X21 2981363 Phoenix Contact

Description

Universal safety relay with forcibly guided contacts, two PDT contacts, for Un 24 V AC/DC

More interesting products

(*All information is plus legal VAT)