• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extension module PSR-SCP- 24UC/URM/5X1/2X2 2963747 Phoenix Contact

Product type
Safety relay
Connector
Screw-fit
Operating voltage
24 V DC
24 V AC
Type
PSR-SCP- 24UC/URM/5X1/2X2
Contact type
5 makers
2 breakers
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Safety relay

Type

PSR-SCP- 24UC/URM/5X1/2X2

Connector

Screw-fit

Operating voltage

24 V DC

24 V AC

Contact type

5 makers

2 breakers

Switching voltage (max.)

24 V DC/AC

Depth

114.5 mm

Width

22.5 mm

Height

99 mm

Dim

(W x H x D) 22.5 x 99 x 114.5 mm

Content

1 pc(s)

22.5

Basic device

114.5 mm

99 mm

TRUE

Screw connection

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 707573 Extension module PSR-SCP- 24UC/URM/5X1/2X2 2963747 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 707573 Extension module PSR-SCP- 24UC/URM/5X1/2X2 2963747 Phoenix Contact

Description

Universal safety relay with forcibly guided contacts, 5 N/O contacts, 2 N/C contacts, single-channel, plug-in terminal blocks with screw connection, width: 22.5 mm

More interesting products

(*All information is plus legal VAT)