• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extension module PSR-SPF- 24UC/URM/4X1/2X2 2981457 Phoenix Contact

Product type
Safety relay
Operating voltage
24 V DC
24 V AC
Type
PSR-SPF- 24UC/URM/4X1/2X2
Contact type
4 makers
2 breakers
Depth
56 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Safety relay

Type

PSR-SPF- 24UC/URM/4X1/2X2

Operating voltage

24 V DC

24 V AC

Contact type

4 makers

2 breakers

Depth

56 mm

Width

40 mm

Height

111 mm

Dim

(W x H x D) 40 x 111 x 56 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 704140 Extension module PSR-SPF- 24UC/URM/4X1/2X2 2981457 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 704140 Extension module PSR-SPF- 24UC/URM/4X1/2X2 2981457 Phoenix Contact

Description

Universal safety relay with forcibly guided contacts, spring-cage connection, 4 N/O contacts, 2 N/C contacts, width: 40 mm

More interesting products

(*All information is plus legal VAT)