• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extension module PSR-SPP- 24DC/URD3/4X1/2X2/3 2981745 Phoenix Contact

Product type
Safety relay
Operating voltage
24 V DC
Type
PSR-SPP- 24DC/URD3/4X1/2X2/3
Contact type
4 makers
1 breaker
Performance level
PL e
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Safety relay

Type

PSR-SPP- 24DC/URD3/4X1/2X2/3

Operating voltage

24 V DC

Contact type

4 makers

1 breaker

Performance level

PL e

Safety rating

3

Features

Incl. enabling current path

Depth

114.5 mm

Width

22.5 mm

Height

112 mm

Dim

(W x H x D) 22.5 x 112 x 114.5 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 509363 Extension module PSR-SPP- 24DC/URD3/4X1/2X2/3 2981745 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 509363 Extension module PSR-SPP- 24DC/URD3/4X1/2X2/3 2981745 Phoenix Contact

Description

Single-channel contact extension with TBUS interface, 4 N/O contacts, 1 N/C contact, 1 confirmation current path, the contacts have a release delay (0.3 s - 3 s), Cat. 3 PL e according to EN 13849, plug-in terminal blocks with spring-cage connection, width: 2.5 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 830.00*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)