• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extension module PSR-SPP- 24UC/URM/3X1/3X2 2981842 Phoenix Contact

Product type
Safety relay
Operating voltage
24 V DC
24 V AC
Type
PSR-SPP- 24UC/URM/3X1/3X2
Contact type
3 makers
3 breakers
Depth
114.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 165.00
-24 %
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Safety relay

Type

PSR-SPP- 24UC/URM/3X1/3X2

Operating voltage

24 V DC

24 V AC

Contact type

3 makers

3 breakers

Depth

114.5 mm

Width

22.5 mm

Height

112 mm

Dim

(W x H x D) 22.5 x 112 x 114.5 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 704892 Extension module PSR-SPP- 24UC/URM/3X1/3X2 2981842 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 704892 Extension module PSR-SPP- 24UC/URM/3X1/3X2 2981842 Phoenix Contact

Description

Universal safety relay positively driven contact, 3 N/O contacts, 3 N/C contacts, plug-in terminal blocks with spring-cage connection, width: 22.5 mm

More interesting products

(*All information is plus legal VAT)