• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

F6-V2 valve plug GDM 21 Y Transparent GDM21F6-V2Y Pins:2 + PE Belden Content: 50 pc(s)

Image similar
Product type
Connection
Screws
IP rating
IP65
Number of pins
2
Pins
2 + PE
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Pins

2 + PE

Product type
Connection

Screws

IP65

Number of pins

2

Total no. of pins

2 + PE

Manufacturer part #
Factory colour

Transparent

Industrial packaging

Yes

Content

50 pc(s)

RoHS-compliant
Type

GDM21F6-V2Y

Leading contact (PE)

Yes

Documents & Downloads

Datasheet

Datasheet 1718801 F6-V2 valve plug GDM 21 Y Transparent GDM21F6-V2Y Pins:2 + PE Belden Content: 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1718801 F6-V2 valve plug GDM 21 Y Transparent GDM21F6-V2Y Pins:2 + PE Belden Content: 50 pc(s)