• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Valve Plug GDM 21 F6-D 24 Transparent GDM21F6-D24 Pins:2 + PE 934888011 Belden Content: 50 pc(s)

Connection
Screws
IP rating
IP65
Number of pins
2
Pins
2 + PE
Total no. of pins
2 + PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Pins

2 + PE

Connection

Screws

IP65

Number of pins

2

Total no. of pins

2 + PE

Manufacturer part #

934888011

Factory colour

Transparent

Industrial packaging

Yes

Content

50 pc(s)

Type

GDM21F6-D24

Leading contact (PE)

Yes

Documents & Downloads

Datasheet

Datasheet 1718798 Valve Plug GDM 21 F6-D 24 Transparent GDM21F6-D24 Pins:2 + PE 934888011 Belden Content: 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1718798 Valve Plug GDM 21 F6-D 24 Transparent GDM21F6-D24 Pins:2 + PE 934888011 Belden Content: 50 pc(s)