• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VALVE CONNECTOR GDM21FA-L1Y Transparent GDM21FA-L1Y Pins:2 + PE 934888056-50 Belden Content: 1 pc(s)

Image similar
Connection
Screws
IP rating
IP65
Number of pins
2
Pins
2 + PE
Total no. of pins
2 + PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Pins

2 + PE

Connection

Screws

IP65

Number of pins

2

Total no. of pins

2 + PE

Manufacturer part #

934888056-50

Factory colour

Transparent

Industrial packaging

Yes

Content

1 pc(s)

Type

GDM21FA-L1Y

Leading contact (PE)

Yes

Documents & Downloads

Datasheet

Datasheet 3210196 VALVE CONNECTOR GDM21FA-L1Y Transparent GDM21FA-L1Y Pins:2 + PE 934888056-50 Belden Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3210196 VALVE CONNECTOR GDM21FA-L1Y Transparent GDM21FA-L1Y Pins:2 + PE 934888056-50 Belden Content: 1 pc(s)