User & Safety Instructions 3192298 Facom 192A.16CPE Universal Side cutter
Description
New jaw profile for longer life and larger cutting range Cutting edges that ensure a clean cut for each type of wire: Soft wire, modern materials and piano wire according to the following dimensions:- 192A.16CPE: 2.0 mm 210 kg/mm² The geometry significantly reduces cutting force thanks to an offset axle and a special cutting profile Particularly resistant, well-cutting, induction-hardened carbon steel alloy Ergonomic, chemical resistant bi-material overlays with:- return spring retainer ring (the retaining ring increases nominal length by 10 mm) Design: Chrome-plated, corrosion-resistant
This text is machine translated.
Scope of delivery
1x side cutter 160 mm CPE
Description
New jaw profile for longer life and larger cutting range Cutting edges that ensure a clean cut for each type of wire: Soft wire, modern materials and piano wire according to the following dimensions:- 192A.16CPE: 2.0 mm 210 kg/mm² The geometry significantly reduces cutting force thanks to an offset axle and a special cutting profile Particularly resistant, well-cutting, induction-hardened carbon steel alloy Ergonomic, chemical resistant bi-material overlays with:- return spring retainer ring (the retaining ring increases nominal length by 10 mm) Design: Chrome-plated, corrosion-resistant