• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom Electrician Screwdriver set 5-piece

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Screwdriver set 5 piece 1000 V

  • Screwdriver set 5 piece 1000 V
  • Set with 5 slim insulated screwdrivers up to 1000 V.
  • 27% thinner than a conventional screwdriver.

Technical specifications

Product type

Screwdriver set

Range of use

Electrician

Size

3.5 mm

4.0 mm

5.5 mm

PZ 1

PZ 2

Weight

481 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192210 Facom Electrician Screwdriver set 5-piece

Description

For your safety, each screwdriver is tested according to VDE for 10 seconds after production at 10,000 volts
Heat treatment on the line: + 100% life + 100% resistance
Soft Grip for more comfort and chemical resistance
Tri-coating blade treated (zinc-nickel-chrome): 4 times corrosion resistant
Ergonomically optimized handle: 10% more torque
Laser marking: For higher wear resistance
Profiles machined with CNC machine: Better adaptation to the screw with better torque transfer and less wear.

This text is machine translated.

Features

  • 3 screwdrivers for slotted screws 3.5 x 100 - 4 x 100 - 5.5 x 125 mm.
  • 2 Pozidrive screwdriver: 1x100 - 2x125 mm.

Scope of delivery

  • 3 screwdrivers for slotted screws
  • 2 Pozidrive® screwdriver

More interesting products

(*All information is plus legal VAT)