Set with 5 slim insulated screwdrivers up to 1000 V
27% thinner than a conventional screwdriver
Technical specifications
Product type
Screwdriver set
Range of use
Electrician
Size
3.5 mm
4.0 mm
5.5 mm
PH 1
PH 2
Weight
481 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3192212 Facom Electrician Screwdriver set 5-piece
Description
For your safety, each screwdriver is tested according to VDE for 10 seconds after production at 10,000 volts Heat treatment on the line: + 100% life + 100% resistance Soft Grip for more comfort and chemical resistance Tri-coating blade treated (zinc-nickel-chrome): 4 times corrosion resistant Ergonomically optimized handle: 10% more torque Laser marking: For higher wear resistance Profiles machined with CNC machine: Better adaptation to the screw with better torque transfer and less wear
This text is machine translated.
Features
3 screwdrivers for slotted screws 3.5 x 100 - 4 x 100 - 5.5 x 125 mm.
2 Phillips® screwdriver: 1x100 - 2x125 mm.
Scope of delivery
3 screwdrivers for slotted screws
2 Phillips®-screwdriver
Description
For your safety, each screwdriver is tested according to VDE for 10 seconds after production at 10,000 volts Heat treatment on the line: + 100% life + 100% resistance Soft Grip for more comfort and chemical resistance Tri-coating blade treated (zinc-nickel-chrome): 4 times corrosion resistant Ergonomically optimized handle: 10% more torque Laser marking: For higher wear resistance Profiles machined with CNC machine: Better adaptation to the screw with better torque transfer and less wear
This text is machine translated.
Features
3 screwdrivers for slotted screws 3.5 x 100 - 4 x 100 - 5.5 x 125 mm.
2 Phillips® screwdriver: 1x100 - 2x125 mm.
Scope of delivery
3 screwdrivers for slotted screws
2 Phillips®-screwdriver
What kind of Screwdriver sets are you looking for?