User & Safety Instructions 3192211 Facom Electrician Screwdriver set 6-piece
Description
For your safety, each screwdriver is tested according to VDE for 10 seconds after production at 10,000 volts Heat treatment on the line: + 100% life + 100% resistance Soft Grip for more comfort and chemical resistance Tri-coating blade treated (zinc-nickel-chrome): 4 times corrosion resistant Ergonomically optimized handle: 10% more torque Laser marking: For higher wear resistance Profiles machined with CNC machine: Better adaptation to the screw with better torque transfer and less wear.
This text is machine translated.
Features
4 screwdrivers for slotted screws 2.5 x 75 - 3.5 x 100 - 4 x 100 - 5.5 x 125 mm.
2 Pozidrive screwdriver: 1x100 - 2x125 mm.
Scope of delivery
4 screwdrivers for slotted screws
2 Pozidrive® screwdriver
Description
For your safety, each screwdriver is tested according to VDE for 10 seconds after production at 10,000 volts Heat treatment on the line: + 100% life + 100% resistance Soft Grip for more comfort and chemical resistance Tri-coating blade treated (zinc-nickel-chrome): 4 times corrosion resistant Ergonomically optimized handle: 10% more torque Laser marking: For higher wear resistance Profiles machined with CNC machine: Better adaptation to the screw with better torque transfer and less wear.
This text is machine translated.
Features
4 screwdrivers for slotted screws 2.5 x 75 - 3.5 x 100 - 4 x 100 - 5.5 x 125 mm.
2 Pozidrive screwdriver: 1x100 - 2x125 mm.
Scope of delivery
4 screwdrivers for slotted screws
2 Pozidrive® screwdriver
What kind of Screwdriver sets are you looking for?