• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom Electrician Screwdriver set 6-piece

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Facom Electrician Screwdriver set 6-piece

  • Set with 6 screwdrivers up to 1000 V insulated
  • 4 screwdrivers for slotted screws 2.5 x 75 - 3.5 x 100 - 4 x 100 - 5.5 x 125 mm.
  • 2 Phillips® screwdriver: 1x100 - 2x125 mm.

Technical specifications

Product type

Screwdriver set

Range of use

Electrician

Size

2.5 mm

3.5 mm

4 mm

5.5 mm

PH 1

PH 2

Weight

561 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192214 Facom Electrician Screwdriver set 6-piece

Description

For your safety, each screwdriver is tested according to VDE for 10 seconds after production at 10,000 volts
Heat treatment on the line: + 100% life + 100% resistance
Soft Grip for more comfort and chemical resistance
Tri-coating blade treated (zinc-nickel-chrome): 4 times corrosion resistant
Ergonomically optimized handle: 10% more torque
Laser marking: For higher wear resistance
Profiles machined with CNC machine: Better adaptation to the screw with better torque transfer and less wear

This text is machine translated.

Scope of delivery

  • 4 screwdrivers for slotted screws
  • 2 Phillips®-screwdriver

More interesting products

(*All information is plus legal VAT)