• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom J.307A50 Torque wrench 3/8" (10 mm) 10 - 50 Nm

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 425.00 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digi-CAL torque wrench 3/8Z 10-50 NM

  • Digi-CAL torque wrench 3/8Z 10-50 NM
  • High accuracy +/-2% offers easier calibration & maintenance
  • 2x Faster adjustment
  • Protection class: IP54

Technical specifications

Product type

Torque wrench

Downforce

3/8" (10 mm)

Torque (min.)

10 Nm

Torque (max.)

50 Nm

Trigger accuracy

2 %

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192243 Facom J.307A50 Torque wrench 3/8" (10 mm) 10 - 50 Nm

Description

LCD screen for easy digital reading - electronic display - multiple units
Control button for better control
Anti-Roll design prevents possible rolling away

This text is machine translated.

Scope of delivery

  • 1x Digi-CAL torque wrench 3/8Z 10-50 NM

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)