• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom R.PE360J22PB Ratchet repair kit 1/4" (6.3 mm) 152 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ratchet set including bits 22 piece

  • Ratchet set including bits 22 piece

Technical specifications

Product type

Ratchet repair kit

Downforce

1/4" (6.3 mm)

No. of teeth

60

Length

152 mm

Weight

550 g

Height

48 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192274 Facom R.PE360J22PB Ratchet repair kit 1/4" (6.3 mm) 152 mm

Description

Extremely handy Facom pico box with a good overview of the contents of the set
No need to drop bits due to a well-thought-out storage system to hold the bits
Robust and ergonomic ¼” reversible ratchet with 360° rotary handle also suitable for two-handed use in order to provide a higher torque
Angle of rotation: 0° with rotating handle / 6° with conventional use
Fine-toothed drive with 60-tooth switching via rotating ring on the head
Safety locking of the socket wrench by pressing a button | Design: Satin, chrome-plated

This text is machine translated.

Features

  • 1/4" bit reversible ratchet with knob R.PE360
  • 21 x series 1 High Perf` 1/4" bits, L 25 mm:
  • ED.1T for Pozidriv® screws: PZ1 PZ2 PZ3.
  • EH.1 for 3 4 5 6 7 mm hexagonal screws.
  • EP.1T for Phillips® screws: PH1 PH2 PH3.
  • ES.1T for slotted screws 4.5 6.5 8.0 mm.
  • EXR.1 for Resistorx® screws: TT 10 TT 15 TT 20 TT 25 TT 27 TT 30 TT 40.
  • 1 x 1/4" bit adapter ECR
  • 2 x 1/4" standard extensions: L 55 mm L 100 mm.

Scope of delivery

  • EH.103 / EH.104 / EH.105 / EH.106 / EH.107 | EP.101T / EP.102T / EP.103T | ED.101T / ED.102T / ED.103T
  • EXR.110 / EXR.115 / EXR.120 / EXR.125 / EXR.127 / EXR.130 / EXR.140
  • ES.134.5T / ES.136.5T / ES.148T
  • 1/4" adapter bit
  • 360° ratchet

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)