
Fairphone Fairphone 6 256 GB White EEC A (A - G) 16 cm (6.31 inch) Smartphone
Highlights & Details
- Screen size diagonal 16 cm (6.31 inch)
- 2436 x 1125 Pixel
- Full HD
- CPU type: Qualcomm® Snapdragon
- 2.5 GHz
- Memory capacity: 256 GB
- Memory card slots: microSD card (up to 2 TB)
- Resolution of built-in camera: 50 MP
- Front camera resolution: 32 MP
- White
- Android™ 15
Technical specifications
- Product type
Smartphone
- Type
Fairphone 6
- GSM standard
5G
LTE/4G
- Factory colour
White
- CPU type
Qualcomm® Snapdragon
- Processor cores (No.)
8 x
- CPU speed
2.5 GHz
- Operating system (Version)
Android™ 15
- Display (cm)
16 cm
- Screen size diagonal (inches)
6.31 inch
- Display resolution
2436 x 1125 Pixel
- Display resolution mode
Full HD
- Resolution of built-in camera
50 MP
- Front camera resolution
32 MP
- Memory capacity
256 GB
- Memory card slots
microSD card (up to 2 TB)
- SIM card version
eSIM
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.4
- Rechargeable battery technology
Li-ion
- Battery capacity
4415 mAh
- Data transfer
5G
WiFi
- NFC (Near field communication)
Yes
- Mobile phone features
IP55
MIL-STD-810H
NFC
OLED
pOLED
Fast charging
Spare battery
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- SAR value
1.388 W/kg
- Max. talk time
47 h
IP55
- US DoD Military Standards
MIL-STD-810H
- Width
73.3 mm
- Height
156.5 mm
- Depth
9.6 mm
- Weight
193 g
A (A - G)
- Charging capacity (min.)
5 W
- Charging capacity (max.)
30 W
- Fingerprint
Yes
- Frame rate
120 Hz
- Charging method (Power Delivery)
with USB Power Delivery
- CPU turbo clock speed (max.)
2.5 GHz
- Brightness
800 cd/m²
- Processor/type
7s Gen 3
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
- Face recognition
yes
- Browsing time (Wi-Fi)
12 h
- GLONASS
yes
- Image stabilizer
yes
- Video capture resolution (max)
3840 x 2160 p
- Auto focus
yes
- Optical sensor size
25,4 / 1,56 mm (1 / 1.56")
- Portrait mode
yes
- Electronic compass
yes
- Head SAR (EU)
0.487 W/kg
- Body SAR (EU)
1.388 W/kg
- Removable battery
yes
- Protective case
yes
- Position location
yes
- Night mode
yes
- Second rear camera resolution (numeric)
13 MP
- Second rear camera aperture number
2.2
- BeiDou
yes
- Time lapse mode
yes
- Galileo
yes
- Front camera flash
yes
- Rear camera flash
yes
- Rear camera pixel size
1 µm
- Second rear camera pixel size
1.12 µm
- Panorama
yes
- Hall sensor
yes
- Oleophobic coating
yes
- Bluetooth Low Energy (BLE)
yes
- aptX technology
yes
- Extremities SAR (EU)
1.388 W/kg
- Efficient cores
4
- Performance cores
4
- Maximum display brightness (Outdoor)
1400 cd/m²
- Macro photography
yes
- Digital zoom
10 x
- Touch response rate
240 Hz
- Slow motion mode
yes
- Video call
yes
- Maximum memory card size
2 TB
- Maximum frame rate
60 fps
- Barometer
yes
- RAM capacity
8 GB
- USB On-The-Go support
yes
- Proximity sensor
yes
- Ambient light sensor
yes
- Screen protector
yes
- Accelerometer
yes
- Gyroscope
yes
- Wi-Fi Direct
yes
Documents & Downloads
Datasheet
Datasheet 3438923 Fairphone Fairphone 6 256 GB White EEC A (A - G) 16 cm (6.31 inch) Smartphone
User & Safety Instructions
User & Safety Instructions 3438923 Fairphone Fairphone 6 256 GB White EEC A (A - G) 16 cm (6.31 inch) Smartphone
Description
Google Gemini gives you the fast-reacting performance with its 120 Hz LTPO OLED display, large 256 GB memory (expandable to 2 TB) and seamless AI-supported features. You can take great pictures everywhere with the 50MP main camera, the ultra-wide-angle lens and the 32MP selfi e-camera. The AI-supported performance provides sharp pictures even under poor light conditions.
Each feature is designed for real life. More Power, less waiting: Almost two days of battery life and 50% charge in just 20 minutes. And if performance decreases after years, you can replace the battery yourself. No waste, no loss of time. With Gorilla Glass 7i and IP55 protection against heavy rain, the Fairphone is designed for maximum stress. More grip, more function, zero effort: The integrated bottom-cover with card holder or finger strap offer clever comfort - and remain thereby very slim.
Do you need time for yourself? The yellow switch brings peace. To activate Fairphone Moments, immediately turn off all distractions and focus on the essentials.
Fairphone's most fair smartphone ever – 100% electronic waste-neutral and with fair and recycled materials. Like everything at Fairphone, the Fairphone (Gen. 6) on meaningful innovation and real impact.
This text is machine translated.
What kind of Smartphones are you looking for?
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (red)
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 18 Pro
- iPhone 18 Pro Max
- iPhone 5G
- iPhone Air
- iPhone Blue
- Motorola smartphone
- Outdoor smartphone
- Samsung Galaxy S25
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























