• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 120163 H0 Overhead crane

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

H0 Overhead crane

  • For creating industrial estate model scapes
  • 'HO' in white letters on a black background.
  • Play and pause symbol on a black background.

Technical specifications

Size

H0

Type

Overhead crane

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 144 x 90 x 250 mm

Length

144 mm

Width

90 mm

Height

250 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 249964 Faller 120163 H0 Overhead crane

Description

The ideal revolving crane for loading and unloading work in the harbour, railways and industrial areas. The upper part of the crane can be rotated manually by 360° (motor cannot be retrofitted). The crane bridge can be slid manually on the accompanying dummy track. The crane is equipped alternately with simple crane hook, heavy double hook, grabber shovel or wooden grabber.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 79.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)