• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 130822 H0 Rapunzel Tower

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

H0 Rapunzel Tower

  • 'HO' in white letters on a black background.
  • Fast-forward symbol on a black background, showing a triangle followed by a vertical line.

Technical specifications

  • Dim. ØxH 66 x 258 mm
Size

H0

Type

Rapunzel Tower

Age category

15 years and over

Type

Assembly kit

Dim

(W x H) 66 mm x 258 mm

Width

66 mm

Height

258 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2377988 Faller 130822 H0 Rapunzel Tower

Description

Lower your hair! Cylindrical tower with pointed cone roof, door and small windows, for example, can be used as a fairy tale display or as a defensive tower of an old town fastening.

This text is machine translated.

Scope of delivery

  • 46 individual parts in 5 colors
  • Window film
  • Curtain mask
  • Installing Instructions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)