• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auhagen 12 263 H0, TT, N Model castle Lauterstein

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0-, TT- and N-model castle Lauterstein

  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.
  • 'HO' in white letters on a black background.
  • Fast-forward symbol on a black background, showing a triangle followed by a vertical line.

Technical specifications

Size

H0

TT

N

Type

Model castle Lauterstein

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 160 x 170 x 190 mm

Length

160 mm

Width

170 mm

Height

190 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 210818 Auhagen 12 263 H0, TT, N Model castle Lauterstein

Description

Was constructed in the 2nd half of the 12th century over the valley of Pockau · It arose during the colonisation of the mountains and was destroyed in the 30-year war after an eventful history · The model arose after the castle remains on the highway between Pockau-Marienberg/Saxony. A detailed description of the history of the castle is enclosed with the kit · The model is designed as background model and can thus be used for all standard sizes.

Features

  • H0-, TT- and N-model. Auhagen kit

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 79.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)