• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 162100 Laser-Street Car System N Track pieces

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N Laser Street Basis-Set Straßenelemente

  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Size

N

Product type

Car System

Component

Track pieces

Length

300 mm

Width

30 mm

Angle

45°

Radius

185 mm

Age category

15 years and over

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 497741 Faller 162100 Laser-Street Car System N Track pieces

Description

Passgenau gelaserte Straßenelemente · Beidseitig verwendbar · Bereits vorgeformte Rille für den Fahrdraht.

Features

  • Der Inhalt entspricht: 8 x gebogene Fahrbahn Radius 185 mm, 45°
  • 8 x gebogene Fahrbahn Radius 150 mm, 45°
  • 2 x gerade Fahrbahn, Länge je 300 mm
  • 2 x gerade Fahrbahn für Stoppstelle, Länge je 300 mm.

Hints

Lieferumfang mit Fahrdraht.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)