• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 222572 N Railroad bridge (L x W x H) 192 x 74 x 70 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

NB railway/road bridge

  • Detailed
  • Lifelike
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • Fast-forward symbol on a black background, showing a triangle followed by a vertical line.

Technical specifications

Size

N

Product type

Railroad bridge

Type

Plastic assembly kit

Length

192 mm

Width

74 mm

Height

70 mm

Dim

(L x W x H) 192 x 74 x 70 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2136219 Faller 222572 N Railroad bridge (L x W x H) 192 x 74 x 70 mm

Description

Freely extendable arched bridge with rock stones and decorative elements with an opening. Versatile use as railway or road bridge.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.98€ 36.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)