• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 282915 Z Steel arch bridge 1-rail Universal (L x W x H) 220 x 25 x 47 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Z steel girder bridge

  • Detailed
  • Lifelike
  • "Z", stylised letter within a black square.
  • Play and pause symbol on a black background.

Technical specifications

Size

Z

Product type

Steel arch bridge

No. of tracks

1-rail

Type

Assembly kit

Suitable for

Universal

Length

220 mm

Width

25 mm

Height

47 mm

Dim

(L x W x H) 220 x 25 x 47 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 499561 Faller 282915 Z Steel arch bridge 1-rail Universal (L x W x H) 220 x 25 x 47 mm

Description

With 8 concrete pillars (4 x 5 mm and 4 x 10 mm), can be built in two variants. Passage height without pillars: 32 mm. Faller kit.

This text is machine translated.

Scope of delivery

  • 51 individual parts in 3 colors
  • Construction manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.98€ 37.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)