• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FASTECH® 696-010 Hook-and-loop tape for bundling Hook and loop pad (L x W) 5000 mm x 10 mm White 5 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 1.60)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FASTECH® 696-010 Hook-and-loop tape for bundling Hook and loop pad (L x W) 5000 mm x 10 mm White 5 m

  • 100% polyamide
  • UV- and weather-resistant
  • Durable up to
  • 500 times open and close
  • 'Oeko-Tex Standard 100' label with code 'ZH001 253638', indicating certified textile safety and environmental standards.
  • 'Made in Switzerland' logo featuring a white cross on a red background, symbolizing Swiss origin and quality.

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

for bundling

Factory colour

White

Length

5000 mm

Width

10 mm

Min. temperature

-20 °C

Max. temperature

+80 °C

Content

5 m

Dim

(L x W) 5000 mm x 10 mm

Manufacturer part #

696-010

Type

696-010

Documents & Downloads

Datasheet

Datasheet 541001 FASTECH® 696-010 Hook-and-loop tape for bundling Hook and loop pad (L x W) 5000 mm x 10 mm White 5 m

User & Safety Instructions

User & Safety Instructions 541001 FASTECH® 696-010 Hook-and-loop tape for bundling Hook and loop pad (L x W) 5000 mm x 10 mm White 5 m

Description

"Back to Back" system for bundling objects of all kinds, is gentle on materials and simple to remove.

Hints

Available in many colours and lengths.

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?